Murata Power Solutions78604/16CImpulswandler
Pulse Transformer 2:1 1000Vrms 0.85Ohm Prim. DCR 50pF 6 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 2:1 | |
| 50(Typ) | |
| 4000(Min) | |
| 1.61 | |
| 0.85 | |
| 1000Vrms | |
| 28 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9 | |
| 10.31 | |
| 6.35 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this 78604/16C pulse transformer from Murata Power Solutions is perfect for you! This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It also has a general purpose pulse transformer. It has a turn ratio of 2:1. The maximum DCR on the primary side is 0.85 Ohm. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

