Murata Power Solutions78604/2CImpulswandler
Pulse Transformer 2:1 1000Vrms 0.34Ohm Prim. DCR 13pF 6 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 2:1 | |
| 13(Typ) | |
| 500(Min) | |
| 0.65 | |
| 0.34 | |
| 1000Vrms | |
| 10 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9 | |
| 10.31 | |
| 6.35 |
Use this 78604/2C pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It also has a general purpose pulse transformer. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep. The maximum DCR on the primary side is 0.34 Ohm. It has a turn ratio of 2:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

