Murata Power Solutions78615/1JCImpulswandler
Pulse Transformer 1CT:1CT 1000Vrms 0.6Ohm Prim. DCR 16pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1CT:1CT | |
| 16(Typ) | |
| 1700(Min) | |
| 16(Typ) | |
| 16(Typ) | |
| 0.6 | |
| 1000Vrms | |
| 20 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.35 |
If your circuit transmits digital information then this 78615/1JC pulse transformer from Murata Power Solutions will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. It also has a general purpose pulse transformer. This product is 9 mm long, 6.35 mm tall and 12.7 mm deep. It has a turn ratio of 1CT:1CT. The maximum DCR on the primary side is 0.6 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

