Bourns78F1R0K-RCInduktor verbleit
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 0.815A 0.15Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 1u | |
| 10% | |
| 25M | |
| 0.815 | |
| 0.15 | |
| 40 | |
| 25M | |
| 180M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
Your electrical design will benefit from this rf choke 78F1R0K-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 180M Hz. It has an inductance of 1u H. This product is 7.11 mm long with a diameter of 2.79 mm. It has a tolerance of 10%. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 815m A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

