10-25% Rabatt
Bourns78F221J-RCInduktor verbleit
RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 0.13A 6.8Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 220u | |
| 5% | |
| 790K | |
| 0.13 | |
| 6.8 | |
| 60 | |
| 790K | |
| 4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
This rf choke 78F221J-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 7.11 mm long with a diameter of 2.79 mm. It has an inductance of 220u H. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 4M Hz. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 130m A with a maximum resistance of 6.8 Ohm. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

