Grayhill78J03RATDIP-Schalter
Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPDT | |
| OFF ON | |
| 3 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.27 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 17.3 | |
| 9.65 | |
| 6.22 | |
| 17.3 | |
| 9.65 | |
| 8 |
Thanks to the 78J03RAT dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPDT configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78J03RAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

