Grayhill78RB07TDIP-Schalter
Switch DIP OFF ON SPST 7 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 7 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 6.73 | |
| 19.8 | |
| 9.65 | |
| 6.73 |
Add current flow control to your printed circuit simply through the use of Grayhill's 78RB07T dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78RB07T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 19.8 mm long, 6.73 mm tall and 9.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

