Grayhill78RB08STDIP-Schalter
Switch DIP OFF ON SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 22.4 | |
| 9.65 | |
| 6.73 | |
| 22.4 | |
| 9.65 | |
| 6.73 |
Look no further! The 78RB08ST dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78RB08ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 22.4 mm long, 6.73 mm tall and 9.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

