Glenair790-025SB-2P2EMSSteckverbinder, D-Sub
Conn D-Sub SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 2 | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| SKT | |
| 13 | |
| 5000 | |
| -65 | |
| 150 | |
| Electroless Nickel | |
| 23.75 | |
| 19.3 | |
| 7.82 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
The micro d-subminiature 790-025SB-2P2EMS DVI connector from Glenair is perfect for communication between serial connections in your system. This 1-row connector has a single port. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. 790-025SB-2P2EMS is housed in aluminum alloy. This device has a maximum current rating of 13 A. This DVI connector has an operating temperature of -65 to 150 °C. Its 2 terminals use the crimp termination method. This product is 23.75 mm long, 7.82 mm tall and 19.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

