Vishay790D105X0040A2BE3Kondensator, Tantal, fest
Cap Tant Solid 1uF 40V 20% (4.7 X 4.2 X 7.3mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 40VDC | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.7 X 4.2 X 7.3 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.7(Max) | |
| 4.2(Max) | |
| 7.3(Max) | |
| 0.5 | |
| 7.3(Max) |
Looking for high capacitance with a low footprint design? This 790D105X0040A2BE3 tantalum solid capacitor from Vishay is what you need. Users like its straight wire form. It can withstand a voltage of 40 VDC. This part has a pitch of 2.54 mm. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. The 790D105X0040A2BE3 solid capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 4.7(Max) mm long, 7.3(Max) mm tall and 4.2(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

