Bourns7914S-1-050ETastschalter
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.1@16VAC 16VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.94 | |
| 2.67 | |
| 2.33 | |
| Surface Mount | |
| 4 | |
| 2.54 | |
| IP67 | |
| Thermoplastic | |
| Right Angle | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 7.85 | |
| 5.44 | |
| Gold | |
| Thermoplastic/N/A |
The key switch 7914S-1-050E tactile switch from Bourns lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 5 mm long, 5.44 mm tall and 7.85 mm deep. This round button actuator is 2.67 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
