Amphenol Communications Solutions79257-272HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 91.44 | |
| 12.76 | |
| 6.1 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Thanks to FCI's unshrouded 79257-272HLF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product is 91.44 mm long, 6.1 mm tall and 12.44 mm deep. This connector has an operating temperature of -65 to 125 °C. 79257-272HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

