Glenair799-015SMB02MSchrumpfbalgenadapter
Low Profile EMI Backshell 90° B Shell Size Electroless Nickel Aluminum BAND-IT®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7.37 | |
| B | |
| Connector D-Subminiature | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| Low Profile EMI Backshell | |
| 16.13 | |
| BAND-IT® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this low profile emi backshell 799-015SMB02M backshell from Glenair? Its shell size is B. This has a Connector D-Subminiature connector. This product is 16.13 mm long, 17.5 mm tall and 17.91 mm deep. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

