Glenair799-015SMJ06MSchrumpfbalgenadapter
Low Profile EMI Backshell 90° J Shell Size Electroless Nickel Aluminum BAND-IT®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20.57 | |
| J | |
| Connector D-Subminiature | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| Low Profile EMI Backshell | |
| 39.24 | |
| BAND-IT® |
Make a strong joint with this low profile emi backshell 799-015SMJ06M backshell from Glenair, it will protect and keep the connection strong. Its shell size is J. This has a Connector Rectangular connector. This product is 39.24 mm long, 17.5 mm tall and 17.91 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

