Glenair799-016TMH07M10Schrumpfbalgenadapter
EMI Backshell 180° H Shell Size Electroless Nickel Aluminum Alloy BAND-IT®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| H | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI Backshell | |
| 51.94 | |
| BAND-IT® |
Connect and protect any cable wire by adopting this emi backshell 799-016TMH07M10 backshell from Glenair, for a strong joint. Its shell size is H. This has a Connector D-Subminiature connector. This product is 51.94 mm long and 67.85 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

