Glenair800-010-01M5-3PNSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 5-3 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 5 | |
| -55 | |
| 150 | |
| Threaded | |
| 9.02 | |
| 19.05 | |
| 7.92 | |
| 9.02 |
Use this Mighty Mouse 800-010-01M5-3PN connector from Glenair to connect peripherals to your device. Its shell size is 5-3. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 19.05 mm long, 9.02 mm tall and 7.92 mm deep with a diameter of 9.02 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

