Mill-Max8000-0-01-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Solder Cup ST Cable Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder Cup | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10.59 | |
| 1.82 | |
| 1.82 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 8000-0-01-15-00-00-03-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 10.59 mm long, 1.82 mm tall and 1.82 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

