Glenair801-007-16M6-4PASteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 6-4 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 15.24 | |
| 25.4 |
Use this Mighty Mouse 801-007-16M6-4PA connector from Glenair for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 6-4. This PL connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 25.4 mm long with a diameter of 15.24 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

