Glenair801-007-16MT7-10PASteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Nickel-PTFE | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 17.53 | |
| 25.4 |
Use this Mighty Mouse 801-007-16MT7-10PA connector from Glenair for your cylindrical cable housing connection needs. This PL connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 7-10. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 17.27 mm. This circular connector has an operating temperature of -65 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

