Glenair801-007-26M13-37PASteckverbinder, rund

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this Mighty Mouse 801-007-26M13-37PA connector from Glenair is right for you. This PL connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 13-37. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 25.4 mm long with a diameter of 29.21 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 979,9773 €
    1. 1+979,9773 €
    2. 2+877,8552 €
    3. 4+806,3672 €
    4. 7+761,2168 €
    5. 10+559,3624 €
    6. 20+396,8449 €
    7. 35+348,7371 €
    8. 50+303,2478 €
    9. 100+252,7079 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.