Glenair801-008-16NF17-85SBSteckverbinder, rund

Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-008-16NF17-85SB connector from Glenair. It has a plug type gender. Its shell size is 17-85. This socket type connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 24.4 mm long with a diameter of 33.02 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 2.377,3428 €
    1. 1+2.377,3428 €
    2. 2+2.353,5623 €
    3. 4+2.276,6895 €
    4. 7+2.253,9195 €
    5. 10+2.109,5641 €
    6. 20+1.364,3987 €
    7. 35+896,6026 €
    8. 50+681,4198 €
    9. 100+495,7316 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.