| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Straight | |
| 1 | |
| 10 | |
| Crimp | |
| No | |
| Copper Alloy | |
| Electroless Nickel | |
| 5 | |
| -65 | |
| 2000 |
Need a solid cylindrical cable housing connection? Then this Mighty Mouse 801-009-07M7-10SC-501 connector from Glenair is right for you. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 7-10. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

