Glenair801-009-07M9-19SASteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 9-19 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 5 | |
| -65 | |
| 150 | |
| 5000 | |
| 2000 | |
| 21.08 | |
| 26.9 | |
| 20.07 | |
| 20.07 |
Use this Mighty Mouse 801-009-07M9-19SA connector from Glenair for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 9-19. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
