Glenair801-010-07M17-85PCSteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 85 | |
| PIN | |
| Crimp | |
| 17-85 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 33.66 | |
| 26.9 | |
| 32.77 | |
| 32.77 |
This Mighty Mouse 801-010-07M17-85PC connector from Glenair will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 17-85. This RCP connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.9 mm long, 32.77 mm tall and 32.77 mm deep with a diameter of 33.66 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

