Glenair801-011-07M13-37PASteckverbinder, rund

Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port

Use this Mighty Mouse 801-011-07M13-37PA connector from Glenair to connect peripherals to your device. It has a straight body orientation. This RCP connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 13-37. This device has a maximum current rating of 5 A. This product is 26.68 mm long, 26.52 mm tall and 26.52 mm deep with a diameter of 26.52 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 952,8854 €
    1. 1+952,8854 €
    2. 2+853,6021 €
    3. 4+784,0717 €
    4. 7+740,1755 €
    5. 10+543,9055 €
    6. 20+385,8793 €
    7. 35+339,1105 €
    8. 50+294,8753 €
    9. 100+245,7337 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.