Glenair801-011-07MT13-2PASteckverbinder, rund

Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port

Create a connection with your cylindrical cable housing using this Mighty Mouse 801-011-07MT13-2PA connector from Glenair. It has a straight body orientation. Its shell size is 13-2. This RCP connector's 2 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 23 A. It uses the solder termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.68 mm long, 26.52 mm tall and 26.52 mm deep with a diameter of 27.38 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.