Glenair801-033-07M9-4PASteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 9-4 | |
| 16-20 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 500VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 21.08 | |
| 26.68 | |
| 20.07 | |
| 20.07 |
Create a connection with your cylindrical cable housing using this Mighty Mouse 801-033-07M9-4PA connector from Glenair. It has a straight body orientation. Its shell size is 9-4. This RCP connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 13 A. It uses the solder termination method. This product is 26.68 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

