Mill-Max801-93-003-10-012000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 7.62 | |
| 2.54 | |
| 4.19 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s socket strip 801-93-003-10-012000 header connector. This SKT connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 4.5 A. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 4.19 mm tall and 2.54 mm deep. 801-93-003-10-012000 is housed in black polychlorinated terphenyl. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

