Glenair803-004-07M12-7PNSteckverbinder, rund

Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

This Mighty Mouse 803-004-07M12-7PN connector from Glenair will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of beryllium copper alloy and plated with gold. Its shell size is 12-7. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.92 mm long, 26.52 mm tall and 26.52 mm deep with a diameter of 27.38 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 579,0987 €
    1. 1+579,0987 €
    2. 2+518,7542 €
    3. 4+476,5105 €
    4. 7+449,8254 €
    5. 10+330,5431 €
    6. 20+234,5054 €
    7. 35+206,0831 €
    8. 50+179,2031 €
    9. 100+149,3316 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.