Mill-Max803-43-008-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 10.16 | |
| 5.08 | |
| 7.01 | |
| 2.99 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 803-43-008-10-001000 header connector from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 4.5 A. 803-43-008-10-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 10.16 mm long, 7.01 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

