Mill-Max803-43-014-10-002000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 17.78 | |
| 5.08 | |
| 4.19 | |
| 3.175 | |
| Through Hole |
Thanks to Mill-Max Mfg. Corp.'s socket strip 803-43-014-10-002000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 4.5 A. It uses the solder termination method. This product is 17.78 mm long, 4.19 mm tall and 5.08 mm deep. 803-43-014-10-002000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

