PRECI-DIP SA803-87-006-10-012101Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive

Mount this socket strip 803-87-006-10-012101 header connector from Precidip on a jumper post on your PCB to support physical configuration options. This RCP connector's 6 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 4.2 mm tall and 5.08 mm deep. 803-87-006-10-012101 is housed in black polychlorinated terphenyl.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.