PRECI-DIP SA803-87-018-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 22.86 | |
| 5.08 | |
| 7 | |
| 3 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Precidip's socket strip 803-87-018-10-001101 header connector helps protect your equipment from accidental shortages. This RCP connector's 18 contacts that are made out of beryllium copper and plated with gold. It has a receptacle type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. 803-87-018-10-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 22.86 mm long, 7 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

