Mill-Max803-93-040-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 50.8 | |
| 5.08 | |
| 7.01 | |
| 2.99 | |
| Through Hole |
Mill-Max Mfg. Corp.'s socket strip 803-93-040-10-001000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 40 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.5 A. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 7.01 mm tall and 5.08 mm deep. 803-93-040-10-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

