Glenair804-003-01M7-10PSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 5 | |
| 10 | |
| -65 | |
| 175 | |
| 14.73 | |
| 29.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 804-003-01M7-10P connector from Glenair. This RCP connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 7-10. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 29.5 mm long with a diameter of 14.73 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

