Littelfuse80415000440Sicherungen
Fuse Subminiature Slow Blow Acting 5A 250V Radial 12.4 X 6.4 X 9.2mm Bulk CQC/KC/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 12.4 X 6.4 X 9.2 | |
| 5 | |
| 250 | |
| 250 | |
| 1.091 | |
| 748 | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 9.8 | |
| 6.4 | |
| 12.4 | |
| 9.2 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 80415000440 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.091 W. This device has a maximum power dissipation of 1.091 W. This device has a current rating of 5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 80415000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.4 mm long, 9.2 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

