Glenair805-001-16NF10-13PASteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-13 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| 12.7 | |
| -55 | |
| 150 | |
| 20.98 | |
| 28.73 |
Need a solid cylindrical cable housing connection? Then this Mighty Mouse 805-001-16NF10-13PA connector from Glenair is right for you. This PL connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its shell size is 10-13. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 28.73 mm long with a diameter of 20.98 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

