Glenair805-004-07NF9-10SASteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 9-10 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| 500 | |
| 22.35 | |
| 28.78 | |
| 16.79 | |
| 16.79 |
Create a connection with your cylindrical cable housing using this Mighty Mouse 805-004-07NF9-10SA connector from Glenair. It has a straight body orientation. Its shell size is 9-10. This socket type connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 28.78 mm long, 16.79 mm tall and 16.79 mm deep with a diameter of 22.35 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

