Glenair805-005-07NF18-55SASteckverbinder, rund
Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-STD-810 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 18-55 | |
| 23-28 | |
| No | |
| Beryllium Copper | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Chromate | |
| Olive Drab | |
| 5 | |
| -55 | |
| 150 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.28 | |
| 25.74 | |
| 34.52 | |
| 34.52 |
This Mighty Mouse 805-005-07NF18-55SA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its shell size is 18-55. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 25.74 mm long, 34.52 mm tall and 34.52 mm deep with a diameter of 35.28 mm. This circular connector has an operating temperature of -55 to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

