Glenair805-005-07NF19-85SASteckverbinder, rund
Conn Circular SKT 85 POS Solder ST Jam Nut 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| SKT | |
| Solder | |
| 19-85 | |
| 23-28 | |
| No | |
| Beryllium Copper | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| -55 | |
| 150 | |
| 36.83 | |
| 25.74 | |
| 36.07 | |
| 36.07 |
By using this Mighty Mouse 805-005-07NF19-85SA connector from Glenair you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 19-85. It has a receptacle type gender. This socket type connector's 85 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 25.74 mm long, 36.07 mm tall and 36.07 mm deep with a diameter of 36.83 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
