| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 17 | |
| 3.56 | |
| -75 | |
| 150 | |
| 0.81/1.4 | |
| 38.1 |
Repair the insulation on wires or bundle them together with the help of this boot 809S060-2 heat shrink from Glenair. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
