| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 14.96K | |
| 24 | |
| 5 | |
| -75 | |
| 150 | |
| 1/1.6 | |
| 38 |
Whether you have skinny wires or thick cables this boot 809S060-3H heat shrink from Glenair will take care of them. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
