10-25% Rabatt
Mill-Max812-22-064-30-000101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 64 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40. | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 64 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 162.56 | |
| 2.54 | |
| 6.48 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s spring loaded connector 812-22-064-30-000101 header connector. This HDR connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 812-22-064-30-000101 is housed in black nylon 4/6. This product is 162.56 mm long, 6.48 mm tall and 2.54 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
