Reduced Price
C&K8121SHAV2GEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.13 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 1/4-40 | |
| 6.86 | |
| 7.37 | |
| 12.7 | |
| 12.7 | |
| 6.86 | |
| 32.18 | |
| 12.7 |
This classic 8121SHAV2GE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SHAV2GE push switch has a PC pin termination style. This product is 6.86 mm long, 12.7 mm tall and 32.18 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

