50-75% Rabatt
C&K8121SHZGEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.54 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.37 | |
| 6.86 | |
| 9.39 | |
| 12.7 | |
| 7.98 | |
| 26.24 |
Turn on and off portions of your circuit design with the aid of this 8121SHZGE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SHZGE push switch has a solder lug termination style. This product is 12.7 mm long, 26.24 mm tall and 7.98 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

