C&K8125SD9R2BEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.49 | |
| 3.96 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 7.11 | |
| 12.7 | |
| 7.21 | |
| 12.7 | |
| 7.21 |
Ideal for quick switching situations this 8125SD9R2BE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8125SD9R2BE push switch has a PC pin termination style. This product is 7.21 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

