PRECI-DIP SA813-S1-010-30-014101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 30 POS 2.54mm Solder ST SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50000 | |
| Card Box | |
| 38.1 | |
| 5.08 | |
| 6 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this spring loaded connector 813-S1-010-30-014101 header connector from Precidip. This HDR connector's 30 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 813-S1-010-30-014101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 6 mm tall and 5.08 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

