C&K8161SHCBE2Druckknopfschalter
Switch Push Button ON ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.62 | |
| 6.86 | |
| 11.43 | |
| 12.7 | |
| 9.53 | |
| 31.08 |
Easily reset the current state or mode using this 8161SHCBE2 push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8161SHCBE2 push switch has a PC pin termination style. This product is 12.7 mm long, 31.08 mm tall and 9.53 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

