C&K8168SHABE2Druckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 12.57 | |
| 7.62 | |
| 12.7 | |
| 8.41 | |
| 12.57 | |
| 31.47 | |
| 9.53 |
Never worry about turning off components or cutting off certain sections of a circuit with this 8168SHABE2 push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8168SHABE2 push switch has a PC pin termination style. This product is 12.57 mm long, 9.53 mm tall and 31.47 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

