3M8209-6000Steckverbinder, D-Sub

Conn D-Sub PIN 9 POS 1.27mm IDT RA Panel Mount 9 Terminal 1 Port

Wire to Board core range interconnect products: the proven 3M™ classics

3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.

In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.

Key features and benefits:

 • Cable size 26AWG and 28AWG solid and stranded wire
 • Available with dimples to aid in EMI/ESD protection
 • Improved metal strain relief hooks directly to metal shell
 • Low profile
 • Various mounting options
 • Available in preassembled open cover

The 8209-6000 DVI connector from 3M is ideal for communicating with any serial connections you have. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1 A. 8209-6000 is housed in polybutylene terephthalate. This product is 31.2 mm long, 16.5 mm tall and 12.4 mm deep. Its 9 terminals use the idt termination method. This DVI connector has an operating temperature of -55 to 105 °C.

800 Stück: Versand in vsl. 2 Tagen

    Total6,54 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 800 Stück
      • Price: 6,5403 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.